11 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG110J100NT

DigiKey Part Number
4713-GMC10CG110J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG110J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG110J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG110J100NT
Description
CAP0603 COG 11PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.09500$0.95
50$0.06740$3.37
100$0.05890$5.89
500$0.04450$22.25
1,000$0.04009$40.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03348$133.92
8,000$0.03102$248.16
12,000$0.02980$357.60
20,000$0.02844$568.80
28,000$0.02764$773.92
40,000$0.02688$1,075.20
Manufacturers Standard Package