
GMC10CG100C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG100C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG100C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG100C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG100C100NT |
Description | CAP0603 COG 10PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03600 | $0.36 |
| 50 | $0.02420 | $1.21 |
| 100 | $0.02060 | $2.06 |
| 500 | $0.01480 | $7.40 |
| 1,000 | $0.01300 | $13.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01034 | $41.36 |
| 8,000 | $0.00935 | $74.80 |
| 12,000 | $0.00885 | $106.20 |
| 20,000 | $0.00831 | $166.20 |
| 28,000 | $0.00799 | $223.72 |
| 40,000 | $0.00768 | $307.20 |
| 48,000 | $0.00753 | $361.44 |
| 96,000 | $0.00704 | $675.84 |
| 100,000 | $0.00702 | $702.00 |

