680 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R681K100NT

DigiKey Part Number
2571-GMC04X7R681K100NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC04X7R681K100NT
Description
CAP0402 X7R 680PF 10% 100V
Customer Reference
Detailed Description
680 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
General Purpose
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate $300.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00430$43.00
20,000$0.00427$85.40
30,000$0.00425$127.50
50,000$0.00423$211.50
70,000$0.00422$295.40
100,000$0.00405$405.00
120,000$0.00404$484.80
240,000$0.00400$960.00