
GMC04X7R331J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R331J25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R331J25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R331J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R331J25NT |
Description | CAP0402 X7R 330PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03600 | $0.36 |
| 50 | $0.02420 | $1.21 |
| 100 | $0.02060 | $2.06 |
| 500 | $0.01480 | $7.40 |
| 1,000 | $0.01300 | $13.00 |
| 2,500 | $0.01112 | $27.80 |
| 5,000 | $0.00999 | $49.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00907 | $90.70 |
| 20,000 | $0.00831 | $166.20 |
| 30,000 | $0.00792 | $237.60 |
| 50,000 | $0.00750 | $375.00 |
| 70,000 | $0.00725 | $507.50 |
| 100,000 | $0.00702 | $702.00 |
| 120,000 | $0.00691 | $829.20 |
| 240,000 | $0.00653 | $1,567.20 |
| 250,000 | $0.00651 | $1,627.50 |

