270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R271K50NT

DigiKey Part Number
4713-GMC04X7R271K50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R271K50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R271K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R271K50NT
Description
CAP0402 X7R 270PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT04X7R271K50NT10Cal-Chip Electronics, Inc.9,9204713-GMT04X7R271K50NT10CT-ND$0.10000Parametric Equivalent
04025C271KAT2AKYOCERA AVX41,526478-1094-1-ND$0.13000Parametric Equivalent
0402B271K500CTWalsin Technology Corporation7,1561292-1197-1-ND$0.10000Parametric Equivalent
AC0402KRX7R9BB271YAGEO6,28813-AC0402KRX7R9BB271CT-ND$0.10000Parametric Equivalent
C0402C271K5RACTUKEMET127,119399-C0402C271K5RACTUCT-ND$0.10000Parametric Equivalent
In-Stock: 9,950
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02500$0.25
50$0.01680$0.84
100$0.01430$1.43
500$0.01010$5.05
1,000$0.00880$8.80
2,500$0.00744$18.60
5,000$0.00662$33.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00596$59.60
20,000$0.00541$108.20
30,000$0.00513$153.90
50,000$0.00483$241.50
70,000$0.00465$325.50
100,000$0.00448$448.00
Manufacturers Standard Package