120 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R121J50NT

DigiKey Part Number
2571-GMC04X7R121J50NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC04X7R121J50NT
Description
CAP CER 120PF 50V X7R 0402
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate $300.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00780$78.00
20,000$0.00720$144.00
30,000$0.00680$204.00
50,000$0.00650$325.00
70,000$0.00630$441.00
100,000$0.00610$610.00