
GMC04X7R104K50NT | |
|---|---|
DigiKey Part Number | 2571-GMC04X7R104K50NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC04X7R104K50NT |
Description | CAP CER 0.1UF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC04X7R104K50NT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00268 | $26.80 |

