
GMC04X7R104J10NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R104J10NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R104J10NTCT-ND - Cut Tape (CT) 4713-GMC04X7R104J10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R104J10NT |
Description | CAP0402 X7R .1UF 5% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02200 | $0.22 |
| 50 | $0.01460 | $0.73 |
| 100 | $0.01240 | $1.24 |
| 500 | $0.00868 | $4.34 |
| 1,000 | $0.00755 | $7.55 |
| 2,500 | $0.00636 | $15.90 |
| 5,000 | $0.00564 | $28.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00505 | $50.50 |
| 20,000 | $0.00457 | $91.40 |
| 30,000 | $0.00433 | $129.90 |
| 50,000 | $0.00406 | $203.00 |
| 70,000 | $0.00391 | $273.70 |
| 100,000 | $0.00376 | $376.00 |

