0.1 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R104J10NT

DigiKey Part Number
4713-GMC04X7R104J10NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R104J10NTCT-ND - Cut Tape (CT)
4713-GMC04X7R104J10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R104J10NT
Description
CAP0402 X7R .1UF 5% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73,460
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02200$0.22
50$0.01460$0.73
100$0.01240$1.24
500$0.00868$4.34
1,000$0.00755$7.55
2,500$0.00636$15.90
5,000$0.00564$28.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00505$50.50
20,000$0.00457$91.40
30,000$0.00433$129.90
50,000$0.00406$203.00
70,000$0.00391$273.70
100,000$0.00376$376.00
Manufacturers Standard Package