
GMC04X5R474M50NT | |
|---|---|
DigiKey Part Number | 2571-GMC04X5R474M50NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC04X5R474M50NT |
Description | CAP CER 0.47UF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC04X5R474M50NT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01100 | $110.00 |
| 20,000 | $0.01050 | $210.00 |
| 30,000 | $0.01040 | $312.00 |
| 50,000 | $0.01030 | $515.00 |
| 70,000 | $0.01000 | $700.00 |
| 100,000 | $0.00990 | $990.00 |
| 250,000 | $0.00974 | $2,435.00 |
| 500,000 | $0.00900 | $4,500.00 |
| 1,000,000 | $0.00875 | $8,750.00 |

