
GMC04X5R224M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R224M16NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R224M16NTCT-ND - Cut Tape (CT) 4713-GMC04X5R224M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R224M16NT |
Description | CAP0402 X5R .22UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05800 | $0.58 |
| 50 | $0.04000 | $2.00 |
| 100 | $0.03450 | $3.45 |
| 500 | $0.02538 | $12.69 |
| 1,000 | $0.02257 | $22.57 |
| 2,500 | $0.01962 | $49.05 |
| 5,000 | $0.01785 | $89.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01639 | $163.90 |
| 20,000 | $0.01520 | $304.00 |
| 30,000 | $0.01460 | $438.00 |
| 50,000 | $0.01393 | $696.50 |
| 70,000 | $0.01354 | $947.80 |
| 100,000 | $0.01317 | $1,317.00 |

