0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R224K10NT

DigiKey Part Number
4713-GMC04X5R224K10NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R224K10NTCT-ND - Cut Tape (CT)
4713-GMC04X5R224K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R224K10NT
Description
CAP0402 X5R .22UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57,648
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03000$0.30
50$0.02020$1.01
100$0.01730$1.73
500$0.01228$6.14
1,000$0.01074$10.74
2,500$0.00914$22.85
5,000$0.00817$40.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00738$73.80
20,000$0.00673$134.60
30,000$0.00641$192.30
50,000$0.00605$302.50
70,000$0.00584$408.80
100,000$0.00564$564.00
Manufacturers Standard Package