
GMC04CG9R0C50NT | |
|---|---|
DigiKey Part Number | 2571-GMC04CG9R0C50NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC04CG9R0C50NT |
Description | CAP CER 9PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC04CG9R0C50NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00219 | $21.90 |
| 20,000 | $0.00218 | $43.60 |
| 30,000 | $0.00216 | $64.80 |
| 50,000 | $0.00212 | $106.00 |
| 70,000 | $0.00202 | $141.40 |
| 100,000 | $0.00189 | $189.00 |
| 250,000 | $0.00170 | $425.00 |
| 500,000 | $0.00160 | $800.00 |
| 1,000,000 | $0.00150 | $1,500.00 |

