
GMC04CG8R0C50NT | |
|---|---|
DigiKey Part Number | 2571-GMC04CG8R0C50NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC04CG8R0C50NT |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC04CG8R0C50NT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00280 | $28.00 |
| 20,000 | $0.00260 | $52.00 |
| 30,000 | $0.00240 | $72.00 |
| 50,000 | $0.00225 | $112.50 |
| 70,000 | $0.00219 | $153.30 |
| 100,000 | $0.00200 | $200.00 |

