
GMC04CG271J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG271J25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG271J25NTCT-ND - Cut Tape (CT) 4713-GMC04CG271J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG271J25NT |
Description | CAP0402 COG 270PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02200 | $0.22 |
| 50 | $0.01480 | $0.74 |
| 100 | $0.01260 | $1.26 |
| 500 | $0.00882 | $4.41 |
| 1,000 | $0.00767 | $7.67 |
| 2,500 | $0.00646 | $16.15 |
| 5,000 | $0.00573 | $28.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00514 | $51.40 |
| 20,000 | $0.00465 | $93.00 |
| 30,000 | $0.00440 | $132.00 |
| 50,000 | $0.00413 | $206.50 |
| 70,000 | $0.00398 | $278.60 |
| 100,000 | $0.00382 | $382.00 |

