
GMC02X7S104K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7S104K10NTTR-ND - Tape & Reel (TR) 4713-GMC02X7S104K10NTCT-ND - Cut Tape (CT) 4713-GMC02X7S104K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7S104K10NT |
Description | CAP0201 X7S .1UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03100 | $0.31 |
| 50 | $0.02060 | $1.03 |
| 100 | $0.01760 | $1.76 |
| 500 | $0.01250 | $6.25 |
| 1,000 | $0.01095 | $10.95 |
| 2,500 | $0.00932 | $23.30 |
| 5,000 | $0.00834 | $41.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00714 | $107.10 |
| 30,000 | $0.00655 | $196.50 |
| 45,000 | $0.00625 | $281.25 |
| 75,000 | $0.00593 | $444.75 |
| 105,000 | $0.00574 | $602.70 |
| 150,000 | $0.00555 | $832.50 |

