6800 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R682K25NT

DigiKey Part Number
4713-GMC02X7R682K25NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R682K25NTCT-ND - Cut Tape (CT)
4713-GMC02X7R682K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R682K25NT
Description
CAP0201 X7R 6800PF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201KRX7R8BB682YAGEO28,47913-AC0201KRX7R8BB682CT-ND$0.10000Parametric Equivalent
CC0201KRX7R8BB682YAGEO93,25913-CC0201KRX7R8BB682CT-ND$0.10000Parametric Equivalent
GRM033R71E682KE14DMurata Electronics5,488490-17101-1-ND$0.10000Parametric Equivalent
KGM03AR71E682KHKYOCERA AVX11,803478-KGM03AR71E682KHCT-ND$0.10000Parametric Equivalent
In-Stock: 14,963
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01700$0.17
50$0.01100$0.55
100$0.00920$0.92
500$0.00636$3.18
1,000$0.00550$5.50
2,500$0.00458$11.45
5,000$0.00404$20.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00337$50.55
30,000$0.00304$91.20
45,000$0.00288$129.60
75,000$0.00270$202.50
105,000$0.00259$271.95
150,000$0.00249$373.50
Manufacturers Standard Package