
GMC02X5R682K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R682K25NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R682K25NTCT-ND - Cut Tape (CT) 4713-GMC02X5R682K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R682K25NT |
Description | CAP0201 X5R 6800PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01800 | $0.18 |
| 50 | $0.01160 | $0.58 |
| 100 | $0.00980 | $0.98 |
| 500 | $0.00680 | $3.40 |
| 1,000 | $0.00587 | $5.87 |
| 2,500 | $0.00491 | $12.28 |
| 5,000 | $0.00433 | $21.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00362 | $54.30 |
| 30,000 | $0.00327 | $98.10 |
| 45,000 | $0.00310 | $139.50 |
| 75,000 | $0.00291 | $218.25 |
| 105,000 | $0.00280 | $294.00 |
| 150,000 | $0.00269 | $403.50 |

