
GMC02X5R223K16NT | |
|---|---|
DigiKey Part Number | 2571-GMC02X5R223K16NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC02X5R223K16NT |
Description | CAP CER 0.022UF 16V X5R 0201 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC02X5R223K16NT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00400 | $60.00 |
| 300,000 | $0.00380 | $1,140.00 |
| 600,000 | $0.00350 | $2,100.00 |

