
GMC02X5R104M35NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R104M35NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R104M35NTCT-ND - Cut Tape (CT) 4713-GMC02X5R104M35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R104M35NT |
Description | CAP0201 X5R .1UF 20% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 35V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03800 | $0.38 |
| 50 | $0.02540 | $1.27 |
| 100 | $0.02180 | $2.18 |
| 500 | $0.01568 | $7.84 |
| 1,000 | $0.01380 | $13.80 |
| 2,500 | $0.01183 | $29.57 |
| 5,000 | $0.01064 | $53.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00918 | $137.70 |
| 30,000 | $0.00847 | $254.10 |
| 45,000 | $0.00811 | $364.95 |
| 75,000 | $0.00771 | $578.25 |
| 105,000 | $0.00748 | $785.40 |
| 150,000 | $0.00726 | $1,089.00 |

