0.1 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R104M25NT

DigiKey Part Number
2571-GMC02X5R104M25NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC02X5R104M25NT
Description
CAP CER 0.1UF 25V X5R 0201
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,735,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate $300.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00325$32.50
20,000$0.00320$64.00
30,000$0.00305$91.50
40,000$0.00285$114.00
70,000$0.00280$196.00
100,000$0.00275$275.00