
GMC02CG820J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG820J25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG820J25NTCT-ND - Cut Tape (CT) 4713-GMC02CG820J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG820J25NT |
Description | CAP0201 COG 82PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01600 | $0.16 |
| 50 | $0.01040 | $0.52 |
| 100 | $0.00880 | $0.88 |
| 500 | $0.00608 | $3.04 |
| 1,000 | $0.00524 | $5.24 |
| 2,500 | $0.00436 | $10.90 |
| 5,000 | $0.00384 | $19.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00320 | $48.00 |
| 30,000 | $0.00288 | $86.40 |
| 45,000 | $0.00273 | $122.85 |
| 75,000 | $0.00255 | $191.25 |
| 105,000 | $0.00245 | $257.25 |
| 150,000 | $0.00235 | $352.50 |

