
GMC02CG820J25NT | |
|---|---|
DigiKey Part Number | 2571-GMC02CG820J25NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC02CG820J25NT |
Description | CAP0201 COG 82PF 5% 25V |
Customer Reference | |
Detailed Description | 82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00240 | $36.00 |
| 30,000 | $0.00225 | $67.50 |
| 45,000 | $0.00210 | $94.50 |
| 75,000 | $0.00196 | $147.00 |
| 105,000 | $0.00192 | $201.60 |
| 150,000 | $0.00183 | $274.50 |

