
GMC02CG3R0C50NT | |
|---|---|
DigiKey Part Number | 2571-GMC02CG3R0C50NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC02CG3R0C50NT |
Description | CAP CER 3PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00430 | $64.50 |
| 30,000 | $0.00400 | $120.00 |
| 45,000 | $0.00380 | $171.00 |
| 75,000 | $0.00360 | $270.00 |
| 105,000 | $0.00348 | $365.40 |
| 150,000 | $0.00338 | $507.00 |

