33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG330F50NT

DigiKey Part Number
4713-GMC02CG330F50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG330F50NTCT-ND - Cut Tape (CT)
4713-GMC02CG330F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG330F50NT
Description
CAP0201 COG 33PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,990
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03200$0.32
50$0.02180$1.09
100$0.01850$1.85
500$0.01320$6.60
1,000$0.01158$11.58
2,500$0.00987$24.68
5,000$0.00884$44.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00758$113.70
30,000$0.00696$208.80
45,000$0.00666$299.70
75,000$0.00631$473.25
105,000$0.00611$641.55
150,000$0.00592$888.00
Manufacturers Standard Package