20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG200J25NT

DigiKey Part Number
4713-GMC02CG200J25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG200J25NTCT-ND - Cut Tape (CT)
4713-GMC02CG200J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG200J25NT
Description
CAP0201 COG 20PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01800$0.18
50$0.01160$0.58
100$0.00980$0.98
500$0.00680$3.40
1,000$0.00587$5.87
2,500$0.00491$12.28
5,000$0.00433$21.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00362$54.30
30,000$0.00327$98.10
45,000$0.00310$139.50
75,000$0.00291$218.25
105,000$0.00280$294.00
150,000$0.00269$403.50
Manufacturers Standard Package