20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG200J25NT

DigiKey Part Number
4713-GMC02CG200J25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG200J25NTCT-ND - Cut Tape (CT)
4713-GMC02CG200J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG200J25NT
Description
CAP0201 COG 20PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02200$0.22
50$0.01440$0.72
100$0.01220$1.22
500$0.00856$4.28
1,000$0.00743$7.43
2,500$0.00626$15.65
5,000$0.00555$27.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00468$70.20
30,000$0.00426$127.80
45,000$0.00404$181.80
75,000$0.00381$285.75
105,000$0.00367$385.35
150,000$0.00354$531.00
Manufacturers Standard Package