
FBU565036T-801Y-S | |
|---|---|
DigiKey Part Number | 2571-FBU565036T-801Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FBU565036T-801Y-S |
Description | FERRITE BEAD 800 OHM 2220 1LN |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 8A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBU565036T-801Y-S Models |
Category | Current Rating (Max) 8A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2220 (5750 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.152" (3.85mm) |
Number of Lines 1 | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Impedance @ Frequency 800 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.55000 | $3,100.00 |






