
FBU453215T-121Y-S-H | |
|---|---|
DigiKey Part Number | 2571-FBU453215T-121Y-S-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FBU453215T-121Y-S-H |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 6A 15mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 15mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1812 (4532 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.067" (1.70mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.14000 | $140.00 |
| 5,000 | $0.13500 | $675.00 |
| 12,000 | $0.13000 | $1,560.00 |

