
FBH453215T-121Y-S | |
|---|---|
DigiKey Part Number | 2571-FBH453215T-121Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FBH453215T-121Y-S |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1812 (4532 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.067" (1.70mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.12500 | $125.00 |

