
FBH201209T-470Y-S | |
|---|---|
DigiKey Part Number | 2571-FBH201209T-470Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FBH201209T-470Y-S |
Description | FERRITE BEAD 47 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 47 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01800 | $72.00 |
| 8,000 | $0.01600 | $128.00 |
| 12,000 | $0.01500 | $180.00 |
| 20,000 | $0.01450 | $290.00 |

