
FB321611T-121Y-S | |
|---|---|
DigiKey Part Number | 2571-FB321611T-121Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FB321611T-121Y-S |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 450mA 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 450mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.01500 | $45.00 |

