
FB201209T-221Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB201209T-221Y-S-1TR-ND - Tape & Reel (TR) 4713-FB201209T-221Y-S-1CT-ND - Cut Tape (CT) 4713-FB201209T-221Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-221Y-S-1 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05900 | $0.59 |
| 25 | $0.05160 | $1.29 |
| 50 | $0.04640 | $2.32 |
| 100 | $0.04150 | $4.15 |
| 250 | $0.03580 | $8.95 |
| 500 | $0.03186 | $15.93 |
| 1,000 | $0.02824 | $28.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02176 | $87.04 |
| 8,000 | $0.01885 | $150.80 |
| 12,000 | $0.01724 | $206.88 |
| 20,000 | $0.01650 | $330.00 |

