1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB201209T-102Y-S

DigiKey Part Number
2571-FB201209T-102Y-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FB201209T-102Y-S
Description
FERRITE BEAD 1 KOHM 0805 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 450mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
450mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CAL-CHIP ELECTRONICS INC.
A separate $300.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02000$80.00