
FB201209D-601Y-S | |
|---|---|
DigiKey Part Number | 2571-FB201209D-601Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FB201209D-601Y-S |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.01300 | $156.00 |
| 24,000 | $0.01150 | $276.00 |
| 36,000 | $0.01050 | $378.00 |
| 96,000 | $0.00950 | $912.00 |

