
FB160808T-121Y-S | |
|---|---|
DigiKey Part Number | 2571-FB160808T-121Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FB160808T-121Y-S |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01250 | $50.00 |
| 8,000 | $0.01150 | $92.00 |
| 12,000 | $0.01000 | $120.00 |
| 20,000 | $0.00950 | $190.00 |

