
CTC3M20FT | |
|---|---|
DigiKey Part Number | 4713-CTC3M20FTTR-ND - Tape & Reel (TR) 4713-CTC3M20FTCT-ND - Cut Tape (CT) 4713-CTC3M20FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTC3M20FT |
Description | 5.8-20PF TRIMMER CAP SMD 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.8 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Cal-Chip Electronics, Inc. | Q @ Freq 250 @ 1MHz |
Series | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.059" (1.50mm) |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Capacitance Range 5.8 ~ 20pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.39200 | $13.92 |
| 50 | $1.12800 | $56.40 |
| 100 | $1.04640 | $104.64 |
| 500 | $0.90852 | $454.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.86584 | $865.84 |
| 2,000 | $0.83070 | $1,661.40 |
| 3,000 | $0.81309 | $2,439.27 |
| 5,000 | $0.79358 | $3,967.90 |
| 7,000 | $0.78216 | $5,475.12 |
| 10,000 | $0.77118 | $7,711.80 |

