New at DigiKey
5.8 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTC3M20FT

DigiKey Part Number
4713-CTC3M20FTTR-ND - Tape & Reel (TR)
4713-CTC3M20FTCT-ND - Cut Tape (CT)
4713-CTC3M20FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTC3M20FT
Description
5.8-20PF TRIMMER CAP SMD 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.8 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Cal-Chip Electronics, Inc.
Q @ Freq
250 @ 1MHz
Series
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.059" (1.50mm)
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Capacitance Range
5.8 ~ 20pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.39200$13.92
50$1.12800$56.40
100$1.04640$104.64
500$0.90852$454.26
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.86584$865.84
2,000$0.83070$1,661.40
3,000$0.81309$2,439.27
5,000$0.79358$3,967.90
7,000$0.78216$5,475.12
10,000$0.77118$7,711.80
Manufacturers Standard Package