
CTC3M20FT | |
|---|---|
DigiKey Part Number | 2571-CTC3M20FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTC3M20FT |
Description | 5.8-20PF TRIMMER CAP SMD 100V |
Customer Reference | |
Detailed Description | 5.8 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Cal-Chip Electronics, Inc. | Q @ Freq 250 @ 1MHz |
Series | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.061" (1.54mm) |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Capacitance Range 5.8 ~ 20pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.70000 | $700.00 |

