
CHV2220N1K0103KCT | |
|---|---|
DigiKey Part Number | 2571-CHV2220N1K0103KCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV2220N1K0103KCT |
Description | CAP CER 10000PF 1KV C0G/NP0 2220 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CHV2220N1K0103KCT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.00000 | $1,000.00 |
| 4,000 | $1.95000 | $7,800.00 |

