
CHV1825N1K0104KXT | |
|---|---|
DigiKey Part Number | 2571-CHV1825N1K0104KXTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV1825N1K0104KXT |
Description | CAP CER 0.1UF 1KV X7R 1825 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CHV1825N1K0104KXT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.250" W (4.60mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.56900 | $569.00 |
| 2,000 | $0.52900 | $1,058.00 |
| 5,000 | $0.51300 | $2,565.00 |
| 10,000 | $0.49500 | $4,950.00 |

