100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1808N3K0101JCT

DigiKey Part Number
2571-CHV1808N3K0101JCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHV1808N3K0101JCT
Description
CAP CER 100PF 3KV C0G/NP0 1808
Customer Reference
Detailed Description
100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CHV1808N3K0101JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±5%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.