1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1808N1K0102JCT

DigiKey Part Number
4713-CHV1808N1K0102JCTTR-ND - Tape & Reel (TR)
4713-CHV1808N1K0102JCT-ND - Cut Tape (CT)
4713-CHV1808N1K0102JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1808N1K0102JCT
Description
HVCAP1808 COG 1000PF 5% 1KV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,667
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.28000$1.28
10$0.83400$8.34
50$0.65820$32.91
100$0.60410$60.41
500$0.51262$256.31
1,000$0.48434$484.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.46105$922.10
4,000$0.44188$1,767.52
6,000$0.43227$2,593.62
10,000$0.42162$4,216.20
14,000$0.41540$5,815.60
20,000$0.40941$8,188.20
Manufacturers Standard Package