
CHV1206N500392KXT | |
|---|---|
DigiKey Part Number | 2571-CHV1206N500392KXTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV1206N500392KXT |
Description | CAP1206 X7R 3900PF 10% 500V |
Customer Reference | |
Detailed Description | 3900 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05300 | $159.00 |
| 6,000 | $0.05100 | $306.00 |
| 9,000 | $0.04960 | $446.40 |
| 15,000 | $0.04800 | $720.00 |
| 21,000 | $0.04400 | $924.00 |
| 30,000 | $0.04300 | $1,290.00 |

