
CHV1206N500100FCT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N500100FCTTR-ND - Tape & Reel (TR) 4713-CHV1206N500100FCT-ND - Cut Tape (CT) 4713-CHV1206N500100FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N500100FCT |
Description | HVCAP1206 COG 10PF 1% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.61200 | $6.12 |
| 50 | $0.47560 | $23.78 |
| 100 | $0.43360 | $43.36 |
| 500 | $0.36252 | $181.26 |
| 1,000 | $0.34055 | $340.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30758 | $1,230.32 |
| 8,000 | $0.29532 | $2,362.56 |
| 12,000 | $0.28917 | $3,470.04 |
| 20,000 | $0.28237 | $5,647.40 |
| 28,000 | $0.27838 | $7,794.64 |

