
CHV1206N2K0331KXT | |
|---|---|
DigiKey Part Number | 2571-CHV1206N2K0331KXTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV1206N2K0331KXT |
Description | CAP CER 330PF 2KV X7R 1206 |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206N2K0331KXT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04500 | $135.00 |
| 6,000 | $0.04400 | $264.00 |
| 9,000 | $0.03790 | $341.10 |
| 15,000 | $0.03700 | $555.00 |
| 21,000 | $0.03690 | $774.90 |
| 30,000 | $0.03600 | $1,080.00 |

