
CHV1206N2K0221KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N2K0221KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N2K0221KXTCT-ND - Cut Tape (CT) 4713-CHV1206N2K0221KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N2K0221KXT |
Description | HVCAP1206 X7R 220PF 10% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.20900 | $2.09 |
| 50 | $0.15320 | $7.66 |
| 100 | $0.13630 | $13.63 |
| 500 | $0.10764 | $53.82 |
| 1,000 | $0.09881 | $98.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08791 | $263.73 |
| 6,000 | $0.08258 | $495.48 |
| 9,000 | $0.07992 | $719.28 |
| 15,000 | $0.07696 | $1,154.40 |
| 21,000 | $0.07523 | $1,579.83 |
| 30,000 | $0.07357 | $2,207.10 |

