
CHV1206N2K0102MXT | |
|---|---|
DigiKey Part Number | 2571-CHV1206N2K0102MXTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV1206N2K0102MXT |
Description | CAP CER 1000PF 2KV X7R 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206N2K0102MXT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02700 | $81.00 |
| 6,000 | $0.02600 | $156.00 |
| 9,000 | $0.02400 | $216.00 |
| 12,000 | $0.02300 | $276.00 |
| 27,000 | $0.02200 | $594.00 |
| 99,000 | $0.01950 | $1,930.50 |
| 201,000 | $0.01900 | $3,819.00 |
| 402,000 | $0.01750 | $7,035.00 |

