
CHV1206N1K0682KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N1K0682KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N1K0682KXTCT-ND - Cut Tape (CT) 4713-CHV1206N1K0682KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0682KXT |
Description | HVCAP1206 X7R 6800PF 10% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX7RCBB682 | YAGEO | 68 | 311-4471-1-ND | $0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18900 | $1.89 |
| 50 | $0.13780 | $6.89 |
| 100 | $0.12230 | $12.23 |
| 500 | $0.09608 | $48.04 |
| 1,000 | $0.08800 | $88.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08135 | $162.70 |
| 4,000 | $0.07587 | $303.48 |
| 6,000 | $0.07313 | $438.78 |
| 10,000 | $0.07010 | $701.00 |
| 14,000 | $0.06833 | $956.62 |
| 20,000 | $0.06662 | $1,332.40 |

