
CHV1206N1K0682KXT | |
|---|---|
DigiKey Part Number | 2571-CHV1206N1K0682KXTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0682KXT |
Description | CAP CER 6800PF 1KV X7R 1206 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206N1K0682KXT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.05290 | $105.80 |
| 6,000 | $0.04900 | $294.00 |
| 10,000 | $0.04500 | $450.00 |
| 16,000 | $0.04300 | $688.00 |
| 30,000 | $0.04100 | $1,230.00 |
| 60,000 | $0.03950 | $2,370.00 |

